CINCH M3933/25-81N
| Manufacturer | |
| MPN | M3933/25-81N |
| LCSC Part # | C6985592 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | MIL-DTL-3933/25 SMA Fixed Coaxial Attenuator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Attenuation Value | 13dB | |
| Power(Watts) | - | |
| Frequency Range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA |
| Type | Description | |
|---|---|---|
| Attenuation Value | 13dB | |
| Power(Watts) | - | |
| Frequency Range | 0Hz~18GHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in both Non-Screened and Screened versions
- 100% tested to M3933 requirements
- DC to 18 GHz performance
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 304.2344 | $ 304.23 |
| 200+ | $ 285.7375 | $ 57147.50 |
| 500+ | $ 276.1889 | $ 138094.45 |
| 1,000+ | $ 271.4703 | $ 271470.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Attenuation Value | 13dB | |
| Power(Watts) | - | |
| Frequency Range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA |
| Type | Description | |
|---|---|---|
| Attenuation Value | 13dB | |
| Power(Watts) | - | |
| Frequency Range | 0Hz~18GHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in both Non-Screened and Screened versions
- 100% tested to M3933 requirements
- DC to 18 GHz performance
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

