ADI LT3042EMSE#PBF
| Manufacturer | |
| Mfr. Part # | LT3042EMSE#PBF |
| LCSC Part # | C69847 |
| Package | MSOP-10-EP |
| Customer # | |
| Key Attributes | ADJ Input 20V Output 0V~15V 200mA |
| Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA MSOP-10-EP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | MSOP-10-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
178
178
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.4806 | $ 6.48 |
10+ | $ 5.6197 | $ 56.20 |
30+ | $ 4.883 | $ 146.49 |
100+ | $ 4.3656 | $ 436.56 |
500+ | $ 4.1254 | $ 2062.70 |
1,000+ | $ 4.019 | $ 4019.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$