Solid State System 1N3339A
| Manufacturer |
Solid State System
Asian Brands |
| Mfr. Part # | 1N3339A |
| LCSC Part # | C6984681 |
| Package | DO-5 |
| Customer # | |
| Description | 50W 91V DO-5 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Solid State System | |
| Package | DO-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 25.7119 | $ 25.71 |
200+ | $ 10.2593 | $ 2051.86 |
500+ | $ 9.9168 | $ 4958.40 |
1,000+ | $ 9.7471 | $ 9747.10 |
Standard Packaging 10/Full
Box | ||