LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Solid State System 1N3330 product image
Images for reference only

Solid State System 1N3330

Manufacturer
Solid State SystemAsian Brands
MPN
1N3330
LCSC Part #
C6984670
Packaging
DO-5
Customer #
Key Attributes
47V DO-5 Single Zener Diodes RoHS
Datasheetpdf iconSolid State System 1N3330
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.7119$ 25.71
200+$ 10.2593$ 2051.86
500+$ 9.9168$ 4958.40
1,000+$ 9.7471$ 9747.10
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSolid State System
PackagingDO-5
Tolerance±20%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation50W
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)
Zener Voltage(Nom)47V
Impedance(Zzk)100Ω

Introduction

AI Translation

This Zener diode is available in anode-to-case and cathode-to-case configurations (standard and reverse polarity). For reverse polarity, add suffix "R" after the part number. Junction and storage temperature range is -65°C to +175°C, with DC power dissipation of 50 W (derated at 0.5 W/°C above 75°C). Standard voltage tolerances are ±5% with suffix B, ±10% with suffix A, and ±20% with no suffix.

Features

AI Translation
  • Standard polarity: anode to case
  • Reverse polarity (cathode to case) available by specifying R suffix in part number, e.g., 1N3305RB
  • Standard voltage tolerance: ±5% with B suffix, ±10% with A suffix, ±20% with no suffix