Solid State System 1N3323B
| Manufacturer | Solid State SystemAsian Brands |
| MPN | 1N3323B |
| LCSC Part # | C6984654 |
| Packaging | DO-5 |
| Customer # | |
| Key Attributes | 27V DO-5 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-5 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 5uA@20.6V | |
| Impedance(Zzt) | 2.8Ω | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 90Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-5 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 5uA@20.6V | |
| Impedance(Zzt) | 2.8Ω | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 90Ω |
Introduction
This Zener diode is available in anode-to-case and cathode-to-case configurations (standard and reverse polarity). For reverse polarity, add suffix "R" after the part number. Junction and storage temperature range is -65°C to +175°C, with DC power dissipation of 50 W (derated at 0.5 W/°C above 75°C). Standard voltage tolerances are ±5% with suffix B, ±10% with suffix A, and ±20% with no suffix.
Features
- Standard polarity: anode to case
- Reverse polarity (cathode to case) available by specifying R suffix in part number, e.g., 1N3305RB
- Standard voltage tolerance: ±5% with B suffix, ±10% with A suffix, ±20% with no suffix
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.7119 | $ 25.71 |
| 200+ | $ 10.2593 | $ 2051.86 |
| 500+ | $ 9.9168 | $ 4958.40 |
| 1,000+ | $ 9.7471 | $ 9747.10 |
Standard Packaging10/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-5 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 5uA@20.6V | |
| Impedance(Zzt) | 2.8Ω | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 90Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-5 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 5uA@20.6V | |
| Impedance(Zzt) | 2.8Ω | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 90Ω |
Introduction
This Zener diode is available in anode-to-case and cathode-to-case configurations (standard and reverse polarity). For reverse polarity, add suffix "R" after the part number. Junction and storage temperature range is -65°C to +175°C, with DC power dissipation of 50 W (derated at 0.5 W/°C above 75°C). Standard voltage tolerances are ±5% with suffix B, ±10% with suffix A, and ±20% with no suffix.
Features
- Standard polarity: anode to case
- Reverse polarity (cathode to case) available by specifying R suffix in part number, e.g., 1N3305RB
- Standard voltage tolerance: ±5% with B suffix, ±10% with A suffix, ±20% with no suffix
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

