MICROCHIP 1N824AE3
| Manufacturer | |
| MPN | 1N824AE3 |
| LCSC Part # | C6984605 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | 1 Independent 5.9V~6.5V 6.2V DO-35(DO-204AH) Single Zener Diodes |
| Datasheet | MICROCHIP 1N824AE3 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 5.9V~6.5V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 5.9V~6.5V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
Introduction
The popular 1N821 through 1N829A series zero-temperature-coefficient reference diodes offer nominal voltages of 6.2 V and 6.55 V, with temperature coefficient options as low as 0.0005%/°C, providing minimal voltage variation with temperature at an operating current of 7.5 mA. These reference diodes, housed in DO-35 glass axial-lead packages, are available with an internal metallurgical bonded junction by adding the "-1" suffix. The series also includes a variety of other reference diode products with voltage ratings up to 200 V.
Features
- JEDEC-registered 1N821 through 1N829 series
- Optional internal metallurgical bonding available by adding "-1" suffix
- Reference voltage selections of 6.2 V and 6.55 V with ±5% tolerance, offering tighter tolerance options at lower voltages
- Surface mount equivalents available in DO-213AA package by adding UR-1 suffix with corresponding prefix
- Available in DO-7 package with corresponding level certifications
- Equivalent products in DO-35 package at corresponding grades available through SCD
Applications
- Minimal voltage variation across wide temperature range
- Suitable for instrumentation and other circuit designs requiring stable voltage reference
- Flexible axial lead mounting terminals
- Typical low capacitance of 100pF or less
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.2548 | $ 10.25 |
| 242+ | $ 4.0932 | $ 990.55 |
| 484+ | $ 3.9552 | $ 1914.32 |
| 968+ | $ 3.8886 | $ 3764.16 |
Standard Packaging242/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 5.9V~6.5V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 5.9V~6.5V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
Introduction
The popular 1N821 through 1N829A series zero-temperature-coefficient reference diodes offer nominal voltages of 6.2 V and 6.55 V, with temperature coefficient options as low as 0.0005%/°C, providing minimal voltage variation with temperature at an operating current of 7.5 mA. These reference diodes, housed in DO-35 glass axial-lead packages, are available with an internal metallurgical bonded junction by adding the "-1" suffix. The series also includes a variety of other reference diode products with voltage ratings up to 200 V.
Features
- JEDEC-registered 1N821 through 1N829 series
- Optional internal metallurgical bonding available by adding "-1" suffix
- Reference voltage selections of 6.2 V and 6.55 V with ±5% tolerance, offering tighter tolerance options at lower voltages
- Surface mount equivalents available in DO-213AA package by adding UR-1 suffix with corresponding prefix
- Available in DO-7 package with corresponding level certifications
- Equivalent products in DO-35 package at corresponding grades available through SCD
Applications
- Minimal voltage variation across wide temperature range
- Suitable for instrumentation and other circuit designs requiring stable voltage reference
- Flexible axial lead mounting terminals
- Typical low capacitance of 100pF or less
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JAN1N823-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 3.5108 | ||
| 1N821/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.1556 | ||
| 1N829/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 14.4195 | ||
| 1N824/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.1556 | ||
| 1N827/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 6.5897 | ||
| JANTXV1N827-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 13.4092 | ||
| JANTXV1N829-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 19.2198 | ||
| JANS1N821-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 109.1424 | ||
| 1N823 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.3715 | ||
| 1N822/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 5.2477 | ||
| 1N829-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 9.2212 | ||
| JAN1N825-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.387 | ||
| JANTXV1N823-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 6.3737 | ||
| JANTX1N821-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.9006 | ||
| JAN1N829-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 9.6685 | ||
| 1N825-1E3/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 9.1225 | ||
| JANTX1N823-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.5196 | ||
| 1N827-1E3/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 6.7887 | ||
| JANTXV1N825-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 7.037 | ||
| 1N823-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.1556 |

