MICROCHIP 1N5270A
| Manufacturer | |
| Mfr. Part # | 1N5270A |
| LCSC Part # | C6984117 |
| Package | DO-35(DO-204AH) |
| Customer # | |
| Description | 500mW 91V DO-35(DO-204AH) Single Zener Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Package | DO-35(DO-204AH) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.0468 | $ 8.05 |
200+ | $ 3.2112 | $ 642.24 |
500+ | $ 3.1036 | $ 1551.80 |
1,000+ | $ 3.0506 | $ 3050.60 |
Standard Packaging 500/Full
Box | ||