MICROCHIP 1N5267BUR-1
| Hersteller | |
| Herst.-Teilenr. | 1N5267BUR-1 |
| LCSC-Nr. | C6984114 |
| Verp. | DO-213AA |
| Kundennummer | |
| Hauptmerkm. | 1 Independent 75V DO-213AA Single Zener Diodes |
| Datenblatt | MICROCHIP 1N5267BUR-1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@56V | |
| Impedance(Zzt) | 270Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 1.7kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@56V | |
| Impedance(Zzt) | 270Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 1.7kΩ |
Beschreibung
The 1N5221BUR-1 through 1N5281BUR-1 series are 0.5W Zener voltage regulators in a metallurgically bonded configuration, providing surface-mount equivalents to the popular JEDEC-registered 1N5221 through 1N5281 series for 2.4V to 200V applications. They are available in standard 5% or 10% tolerances, as well as tighter tolerances identified by different suffix letters on the part number. Microsemi also offers many other Zener products to address higher and lower power application requirements.
Merkmale
- Surface mount equivalents of JEDEC-registered 1N5221 through 1N5281 series.
- Available in 10%, 5%, 2%, and 1% voltage tolerances.
- Hermetically sealed surface mount package.
- Internal metallurgical bond.
- Upgrade screening available per MIL-PRF-19500.
- RoHS-compliant versions available (commercial grade only).
Anwendungen
Regulates voltage over a wide range of operating current and temperature; voltage range selectable from 2.4 to 200V; insensitive to ESD; extremely low capacitance; inherent radiation hardness.
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@56V | |
| Impedance(Zzt) | 270Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 1.7kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@56V | |
| Impedance(Zzt) | 270Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 1.7kΩ |
Beschreibung
The 1N5221BUR-1 through 1N5281BUR-1 series are 0.5W Zener voltage regulators in a metallurgically bonded configuration, providing surface-mount equivalents to the popular JEDEC-registered 1N5221 through 1N5281 series for 2.4V to 200V applications. They are available in standard 5% or 10% tolerances, as well as tighter tolerances identified by different suffix letters on the part number. Microsemi also offers many other Zener products to address higher and lower power application requirements.
Merkmale
- Surface mount equivalents of JEDEC-registered 1N5221 through 1N5281 series.
- Available in 10%, 5%, 2%, and 1% voltage tolerances.
- Hermetically sealed surface mount package.
- Internal metallurgical bond.
- Upgrade screening available per MIL-PRF-19500.
- RoHS-compliant versions available (commercial grade only).
Anwendungen
Regulates voltage over a wide range of operating current and temperature; voltage range selectable from 2.4 to 200V; insensitive to ESD; extremely low capacitance; inherent radiation hardness.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

