SEI(Stackpole Electronics Inc.) RMCS2010FT3M90
| Manufacturer | |
| MPN | RMCS2010FT3M90 |
| LCSC Part # | C6981734 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 3.9MΩ ±1% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 3.9MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.9MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3013 | $ 0.30 |
| 200+ | $ 0.1203 | $ 24.06 |
| 500+ | $ 0.1162 | $ 58.10 |
| 1,000+ | $ 0.1143 | $ 114.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 3.9MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.9MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT203904FTE | RALEC | 2010 | 3,150 | $ 0.0151 | ||
| RK73H2HTTE3904F | KOA | 2010 | 0 | $ 0.0353 | ||
| RMCP2010FT3M90 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1179 | ||
| AA2010FK-073M9L | YAGEO | 2010 | 0 | $ 0.0561 | ||
| CR023904F | Meritek | 2010 | 0 | $ 0.0255 | ||
| RMCF2010FT3M90 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| CRCW20103M90FKTF | VISHAY | 2010 | 0 | $ 0.0842 | ||
| CRCW20103M90FKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CR2010F3M90E04Z | EVER OHMS | 2010 | 0 | $ 0.0219 | ||
| 201007F3904T4E | UNI-ROYAL | 2010 | 0 | $ 0.023 | ||
| AC2010FK-073M9L | YAGEO | 2010 | 0 | $ 0.0949 | ||
| RC2010FK-073M9L | YAGEO | 2010 | 0 | $ 0.0394 | ||
| HP101WF3904T4E | UNI-ROYAL | 2010 | 0 | $ 0.0889 | ||
| PS101QF3904T4E | UNI-ROYAL | 2010 | 0 | $ 0.0602 | ||
| 35023M9FT | TE Connectivity | 2010 | 0 | $ 0.228 |

