SEI(Stackpole Electronics Inc.) RMEF1206FT2K37
| Manufacturer | |
| MPN | RMEF1206FT2K37 |
| LCSC Part # | C6981686 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.37kΩ ±1% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMEF1206FT2K37 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.37kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.37kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0973 | $ 0.10 |
| 200+ | $ 0.0389 | $ 7.78 |
| 500+ | $ 0.0376 | $ 18.80 |
| 1,000+ | $ 0.0369 | $ 36.90 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.37kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.37kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1206F2K37 | VO | 1206 | 4,500 | $ 0.0033 | ||
| RC1206FR-072K37L | YAGEO | 1206 | 1,800 | $ 0.0057 | ||
| RTT062371FTP | RALEC | 1206 | 1,600 | $ 0.0093 | ||
| RS-06K2371FT | FH | 1206 | 1,200 | $ 0.0032 | ||
| CR1206F2K37P05Z | EVER OHMS | 1206 | 350 | $ 0.0073 | ||
| CRCW12062K37FKEA | VISHAY | 1206 | 310 | $ 0.0215 | ||
| RMC12062.37K1%N | TyoHM | 1206 | 300 | $ 0.0096 | ||
| RK73H2BTTD2371F | KOA | 1206 | 0 | $ 0.0038 | ||
| ERJ-U08F2371V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF2371V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| KTR18EZPF2371 | ROHM | 1206 | 0 | $ 0.0288 | ||
| RMCS1206FT2K37 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0145 | ||
| RMCF1206FG2K37 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| RMCF1206FT2K37 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW12062K37FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12062K37FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12062K37FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| 1206W4F2371T5E | UNI-ROYAL | 1206 | 0 | $ 0.0032 | ||
| WR12X2371FTL | Walsin | 1206 | 0 | $ 0.0048 | ||
| AC1206FR-072K37L | YAGEO | 1206 | 0 | $ 0.0105 |

