SEI(Stackpole Electronics Inc.) RMCS2010FT1M00
| Manufacturer | |
| MPN | RMCS2010FT1M00 |
| LCSC Part # | C6981678 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 1MΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3013 | $ 0.30 |
| 200+ | $ 0.1203 | $ 24.06 |
| 500+ | $ 0.1162 | $ 58.10 |
| 1,000+ | $ 0.1143 | $ 114.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 1MΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC2010FK-071ML | YAGEO | 2010 | 27,230 | $ 0.0617 | ||
| CRCW20101M00FKEF | VISHAY | 2010 | 7,615 | $ 0.1984 | ||
| FRC2010F1004TS | FOJAN | 2010 | 4,600 | $0.0201 $0.0223 | ||
| 201007F1004T4E | UNI-ROYAL | 2010 | 4,280 | $ 0.0367 | ||
| CR2010F1M00E04Z | EVER OHMS | 2010 | 3,960 | $ 0.0367 | ||
| RCV20101M00FKEFAT | VISHAY | 2010 | 3,908 | $ 0.7874 | ||
| RTT201004FTE | RALEC | 2010 | 3,420 | $ 0.0257 | ||
| ERJ-12SF1004U | PANASONIC | 2010 | 10 | $ 0.1584 | ||
| RK73H2HTTE1004F | KOA | 2010 | 0 | $ 0.0484 | ||
| CR021004F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-U1DF1004U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-S1DF1004U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| RMCF2010FT1M00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0296 | ||
| RMEF2010FT1M00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| CRGCQ2010F1M0 | TE Connectivity | 2010 | 0 | $ 0.0479 | ||
| CRCW20101M00FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| RCV20101M00FKEF | VISHAY | 2010 | 0 | $ 0.1833 | ||
| HV1007F1004T4E | UNI-ROYAL | 2010 | 0 | $ 0.0583 | ||
| WR20X1004FTL | Walsin | 2010 | 0 | $ 0.0204 | ||
| AC2010FK-071ML | YAGEO | 2010 | 0 | $ 0.0314 |

