SEI(Stackpole Electronics Inc.) RMCS1206FT845R
| Manufacturer | |
| MPN | RMCS1206FT845R |
| LCSC Part # | C6981474 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 845Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 845Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 845Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0507 | $ 0.05 |
| 200+ | $ 0.0203 | $ 4.06 |
| 500+ | $ 0.0196 | $ 9.80 |
| 1,000+ | $ 0.0192 | $ 19.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 845Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 845Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F8450T5E | UNI-ROYAL | 1206 | 4,900 | $ 0.0064 | ||
| RS-06K8450FT | FH | 1206 | 100 | $ 0.0039 | ||
| AC1206FR-07845RL | YAGEO | 1206 | 100 | $ 0.0103 | ||
| RTT068450FTP | RALEC | 1206 | 50 | $ 0.0097 | ||
| RK73H2BTTD8450F | KOA | 1206 | 0 | $ 0.007 | ||
| CR088450F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F8450V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF8450V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F8450V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF8450 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT845R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| CRCW1206845RFKEA | VISHAY | 1206 | 0 | $ 0.0074 | ||
| CRCW1206845RFKEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW1206845RFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW1206845RFKEC | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW1206845RFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CR1206F845RP05Z | EVER OHMS | 1206 | 0 | $ 0.0071 | ||
| WR12X8450FTL | Walsin | 1206 | 0 | $ 0.0048 | ||
| RC1206FR-07845RL | YAGEO | 1206 | 0 | $ 0.0058 | ||
| RC1206FR-07845RL-S | YAGEO | 1206 | 0 | $ 0.0061 |

