SEI(Stackpole Electronics Inc.) RMEF0402FT69R8
| Manufacturer | |
| MPN | RMEF0402FT69R8 |
| LCSC Part # | C6981314 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 69.8Ω ±1% 63mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 69.8Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 69.8Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.016 | $ 0.02 |
| 200+ | $ 0.0064 | $ 1.28 |
| 500+ | $ 0.0062 | $ 3.10 |
| 1,000+ | $ 0.0061 | $ 6.10 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 69.8Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 69.8Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF69R8X | PANASONIC | 0402 | 6,400 | $ 0.0059 | ||
| WR04X69R8FTL | Walsin | 0402 | 9,300 | $ 0.0009 | ||
| AC0402FR-0769R8L | YAGEO | 0402 | 7,900 | $ 0.0019 | ||
| RTT0269R8FTH | RALEC | 0402 | 4,900 | $ 0.0007 | ||
| FRC0402F69R8TS | FOJAN | 0402 | 4,600 | $0.0015 $0.0016 | ||
| RCS1005F69R8CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0103 | ||
| RMCS0402FT69R8 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.014 | ||
| RC0402FR-0769R8P | YAGEO | 0402 | 0 | $ 0.0148 | ||
| RMC1/16SK69R8FTH | KAMAYA | 0402 | 0 | $ 0.0061 | ||
| RK73H1ERTTP69R8F | KOA | 0402 | 0 | $ 0.0162 | ||
| RMCP0402FT69R8 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| RCS040269R8FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW040269R8FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SG73P1EWTTP69R8F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-PA2F69R8X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| ERJ-H2RF69R8X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| CR2069R8F | Meritek | 0402 | 0 | $ 0.0013 | ||
| CRCW040269R8FKED | VISHAY | 0402 | 0 | $ 0.0028 | ||
| 0402WGF698JTCE | UNI-ROYAL | 0402 | 0 | $ 0.0004 | ||
| RC0402FR-0769R8L | YAGEO | 0402 | 0 | $ 0.0012 |

