AnaSem VRD2830PTX
| 제조업체 | |
| 제조사 품번 | VRD2830PTX |
| LCSC 번호 | C697938 |
| 포장 | SOT-23-6 |
| 고객 번호 | |
| 주요 제원 | Positive Fixed SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | AnaSem | |
| 포장 | SOT-23-6 | |
| Output Voltage | 2.8V;3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | AnaSem | |
| 포장 | SOT-23-6 | |
| Output Voltage | 2.8V;3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
개요
The VRD series are dual positive voltage regulators with high speed, low voltage dropout and high accuracy output achieved by low current consumption. Because each regulator is completely separated, the crosstalk between each regulator can be reduced. The output voltage is guaranteed within ±1% within the given temperature range by Vref controlling the temperature characteristic. It corresponds to the low ESR capacitor as an output stabilization capacitor. The charged ESR capacitor can be discharged with an internal switch by making the CE = VSS, as a result the VOUT quickly returns to the VSS level. To make the current capacity of the output transistor not exceeded, the over - current protection circuit is built in.
주요 특징
- Output voltage range: 0.8V ~ 5.0V (selectable with a step of 0.05V)
- Operating voltage range: 1.6V ~ 6.0V
- High accuracy output voltage: ±1% (Vout = 1.95V ~ 5.0V) / ±20mV (Vout = 0.8V ~ 1.9V)
- Maximum output current: 250mA / Channel
- Dropout voltage: Typ. 90mV (output = 3.0V, IOUT = 100mA)
- Low current consumption: Typ. 25μA / Channel
- High ripple rejection: Typ. 75dB at 1KHz
- Low ESR capacitor: 1.0μF ceramic capacitor
- Operating temperature range: -40°C ~ +85°C
- Built - in over - current protector: Limit current: 300mA
- CL high - speed auto - discharge
- Built - in On/Off circuit
- Small package: SOT - 26 (2.9×2.8×1.1mm), LLP - 6 (1.8×2.0×0.6mm)
응용 분야
- Battery powered devices
- Cellular phone
- Digital / Video cameras
- Portable games
- Handheld instruments
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 10+ | $ 0.0731 | $ 0.73 |
| 100+ | $ 0.0584 | $ 5.84 |
| 300+ | $ 0.051 | $ 15.30 |
| 3,000+ | $ 0.0455 | $ 136.50 |
| 6,000+ | $ 0.041 | $ 246.00 |
| 9,000+ | $ 0.0388 | $ 349.20 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | AnaSem | |
| 포장 | SOT-23-6 | |
| Output Voltage | 2.8V;3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | AnaSem | |
| 포장 | SOT-23-6 | |
| Output Voltage | 2.8V;3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
개요
The VRD series are dual positive voltage regulators with high speed, low voltage dropout and high accuracy output achieved by low current consumption. Because each regulator is completely separated, the crosstalk between each regulator can be reduced. The output voltage is guaranteed within ±1% within the given temperature range by Vref controlling the temperature characteristic. It corresponds to the low ESR capacitor as an output stabilization capacitor. The charged ESR capacitor can be discharged with an internal switch by making the CE = VSS, as a result the VOUT quickly returns to the VSS level. To make the current capacity of the output transistor not exceeded, the over - current protection circuit is built in.
주요 특징
- Output voltage range: 0.8V ~ 5.0V (selectable with a step of 0.05V)
- Operating voltage range: 1.6V ~ 6.0V
- High accuracy output voltage: ±1% (Vout = 1.95V ~ 5.0V) / ±20mV (Vout = 0.8V ~ 1.9V)
- Maximum output current: 250mA / Channel
- Dropout voltage: Typ. 90mV (output = 3.0V, IOUT = 100mA)
- Low current consumption: Typ. 25μA / Channel
- High ripple rejection: Typ. 75dB at 1KHz
- Low ESR capacitor: 1.0μF ceramic capacitor
- Operating temperature range: -40°C ~ +85°C
- Built - in over - current protector: Limit current: 300mA
- CL high - speed auto - discharge
- Built - in On/Off circuit
- Small package: SOT - 26 (2.9×2.8×1.1mm), LLP - 6 (1.8×2.0×0.6mm)
응용 분야
- Battery powered devices
- Cellular phone
- Digital / Video cameras
- Portable games
- Handheld instruments
C697938 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



