LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC2272CDR product image
  • TLC2272CDR thumbnail 1
  • TLC2272CDR thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI TLC2272CDRRoHS

Manufacturer
MPN
TLC2272CDR
LCSC Part #
C6979
Packaging
SOIC-8
Customer #
Key Attributes
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS
Datasheetpdf iconTI TLC2272CDR
In-Stock: 40,910
40,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3167$ 1.58
50+$ 0.2499$ 12.50
150+$ 0.2213$ 33.20
500+$ 0.1857$ 92.85
2,500+$ 0.1698$ 424.50
5,000+$ 0.1602$ 801.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage950uV
Slew Rate3.6V/us
Input Offset Current(Ios)60pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product2.2MHz
Quiescent Current3mA
Input Voltage Noise Density9nV/√Hz@1kHz
Dual Supply-5V~5V
Rail to RailRail-to-rail output
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLC2272 and TLC2274 are dual and quadruple operational amplifiers. Both devices exhibit rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC227x family offers 2 MHz of bandwidth and 3 V/μs of slew rate for higher speed applications. These devices offer comparable ac performance while having better noise, input offset voltage, and power dissipation than existing CMOS operational amplifiers. The TLC227x has a noise voltage of 9 nV/√Hz, two times lower than competitive solutions. The TLC227x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature, with single- or split-supplies, makes this family a great choice when interfacing with analog-to-digital converters (ADCs). For precision applications, the TLC227xA family is available with a maximum input offset voltage of 950 μV. This family is fully characterized at 5 V and ±5 V. The TLC2272/4 also makes great upgrades to the TLC272/4 or TS272/4 in standard designs. They offer increased output dynamic range, lower noise voltage, and lower input offset voltage. This enhanced feature set allows them to be used in a wider range of applications.

Features

AI Translation
  • Output Swing Includes Both Supply Rails
  • Low Noise... 9 nV/√Hz Typ at f = 1 kHz
  • Low Input Bias Current... 1 pA Typ
  • Fully Specified for Both Single-Supply and Split-Supply Operation
  • Common-Mode Input Voltage Range Includes Negative Rail
  • High-Gain Bandwidth... 2.2 MHz Typ
  • High Slew Rate... 3.6 V/μs Typ
  • Low Input Offset Voltage 950 μV Max at TA = 25°C
  • Macromodel Included
  • Performance Upgrades for the TS272, TS274, TLC272, and TLC274