JST B16B-PADSS-1F(LF)(SN)
| Manufacturer | |
| MPN | B16B-PADSS-1F(LF)(SN) |
| LCSC Part # | C697814 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 16POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | PAD | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Row Spacing | 2mm | |
| Pin Structure | 2x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | PAD | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Row Spacing | 2mm | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
In-Stock: 43
43 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8423 | $ 0.84 |
| 10+ | $ 0.6791 | $ 6.79 |
| 30+ | $ 0.5975 | $ 17.93 |
| 100+ | $ 0.5175 | $ 51.75 |
| 500+ | $ 0.4685 | $ 234.25 |
| 1,000+ | $ 0.444 | $ 444.00 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | PAD | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Row Spacing | 2mm | |
| Pin Structure | 2x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | PAD | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Row Spacing | 2mm | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
C697814 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B16B-PADSS-1(LF)(SN) | JST | Through Hole | 13 | $ 0.7997 | ||
| HC-SPH-2*8A | HCTL | Through Hole,P=2mm | 330 | $ 0.2396 | ||
| B16B-PADSS(LF)(SN) | JST | Through Hole | 0 | $ 0.4166 | ||
| B16B-PADSS-F(LF)(SN) | JST | Through Hole | 0 | $ 1.1209 | ||
| HDGC2012WV-2*8P | HDGC | Through Hole,P=2mm | 0 | $ 0.2375 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



