LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF1E-5S-2.5C product image
  • DF1E-5S-2.5C thumbnail 1
  • DF1E-5S-2.5C thumbnail 2
  • DF1E-5S-2.5C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF1E-5S-2.5CRoHS

Manufacturer
MPN
DF1E-5S-2.5C
LCSC Part #
C697809
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.5mm SINGLE ROW
Datasheetpdf iconHRS DF1E-5S-2.5C
Custom CablesMOQ 1pc
In-Stock: 310
310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3152$ 1.58
50+$ 0.2508$ 12.54
150+$ 0.2232$ 33.48
500+$ 0.1887$ 94.35
2,500+$ 0.1734$ 433.50
5,000+$ 0.1641$ 820.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorWhite
Number of PINs Per Row5
Row Spacing-
Operating Temperature-
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.