NTE Electronics 10WM320
| Manufacturer | |
| MPN | 10WM320 |
| LCSC Part # | C6969990 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 20kΩ ±1% 10W |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 20kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.9971 | $ 19.00 |
| 200+ | $ 7.5801 | $ 1516.02 |
| 500+ | $ 7.327 | $ 3663.50 |
| 1,000+ | $ 7.2028 | $ 7202.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 20kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25WM320 | NTE Electronics | Through Hole | 0 | $ 17.4435 | ||
| 810F20KE | Ohmite | Through Hole | 0 | $ 8.633 | ||
| UAL10-20KF8 | Riedon | Through Hole | 0 | $ 5.0324 | ||
| UAL25-20KF8 | Riedon | Through Hole | 0 | $ 6.3662 | ||
| RER75F2002RC02 | VISHAY | Through Hole | 0 | $ 86.9178 | ||
| RER75F2002RCSL | VISHAY | Through Hole | 0 | $ 100.9277 | ||
| 50WM320 | NTE Electronics | Through Hole | 0 | $ 23.5859 | ||
| UAL50-20KF8 | Riedon | Through Hole | 0 | $ 8.2059 | ||
| RHA05020K00FE02 | VISHAY | Through Hole | 0 | $ 13.8454 | ||
| HS25 20K F | Ohmite | Through Hole | 0 | $ 7.2275 | ||
| HS50 20K F | Ohmite | Through Hole | 0 | $ 3.4764 | ||
| HS100 20K F | Ohmite | Through Hole | 0 | $ 9.7779 | ||
| F20J20KE | Ohmite | Through Hole | 0 | $ 22.1916 | ||
| L20J20KE | Ohmite | Through Hole | 0 | $ 6.3526 | ||
| L25J20K | Ohmite | Through Hole | 0 | $ 14.9136 | ||
| L25J20KE | Ohmite | Through Hole | 0 | $ 15.6846 | ||
| HSA2520KJ | TE Connectivity | Through Hole | 0 | $ 1.9126 | ||
| F55J20K | Ohmite | Through Hole | 0 | $ 42.3229 | ||
| EWT100JB20K0 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 15.0076 | ||
| RWST25168C2002JB00 | VISHAY | Through Hole | 0 | $ 433.069 |

