XKB Connection X2530H-2x05-PT
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | X2530H-2x05-PT |
| LCSC Part # | C696984 |
| Package | P=2.54mm |
| Customer # | |
| Key Attributes | CONN HOUSING 10POS 2.54mm DUAL ROW |
| Description | 2.54mm 2 -25℃~+85℃ 5 2.54mm Non-Latching P=2.54mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Package | P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
420 
420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.067 $ 0.0637 | $ 0.32 |
50+ | $ 0.0655 $ 0.0623 | $ 3.12 |
150+ | $ 0.0646 $ 0.0614 | $ 9.21 |
500+ | $ 0.0636 $ 0.0605 | $ 30.25 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$