LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9357HM-2x08-N2 product image
  • X9357HM-2x08-N2 thumbnail 1
  • X9357HM-2x08-N2 thumbnail 2
  • X9357HM-2x08-N2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9357HM-2x08-N2RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9357HM-2x08-N2
LCSC Part #
C696972
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 16POS 4.2mm DUAL ROW
Datasheetpdf iconXKB Connection X9357HM-2x08-N2
Custom CablesMOQ 1pc
In-Stock: 1,505
1,505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1553$ 0.78
50+$ 0.1243$ 6.22
250+$ 0.1013$ 25.33
500+$ 0.0897$ 44.85
2,500+$ 0.0805$ 201.25
5,000+$ 0.0758$ 379.00
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=4.2mm
Flame Retardant RatingUL94V-2
Pitch4.2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x8P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing4.2mm
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.