LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9357HM-05-N2 product image
  • X9357HM-05-N2 thumbnail 1
  • X9357HM-05-N2 thumbnail 2
  • X9357HM-05-N2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9357HM-05-N2RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9357HM-05-N2
LCSC Part #
C696963
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 5POS 4.2mm SINGLE ROW
Datasheetpdf iconXKB Connection X9357HM-05-N2
Custom CablesMOQ 1pc
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0628$ 0.63
100+$ 0.0496$ 4.96
500+$ 0.0431$ 21.55
1,000+$ 0.0381$ 38.10
5,000+$ 0.0342$ 171.00
10,000+$ 0.0322$ 322.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=4.2mm
Flame Retardant RatingUL94V-2
Pitch4.2mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.