XP Power IV1205SA
| Manufacturer | |
| MPN | IV1205SA |
| LCSC Part # | C6968880 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 75mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 80kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 75mVp-p | |
| Vout | 5V |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 80kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Capacitive Load(Max) | 220uF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single & Dual Unregulated Output
- SIP or DIP Package
- 3.0 kV DC Isolation
- Optional 4.0kV & 6.0 kV DC Isolation
- -40°C to +85°C Operation
- MTBF > 1.1 MHrs
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.7698 | $ 10.77 |
| 10+ | $ 10.4449 | $ 104.45 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 75mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 80kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 75mVp-p | |
| Vout | 5V |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 80kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Capacitive Load(Max) | 220uF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single & Dual Unregulated Output
- SIP or DIP Package
- 3.0 kV DC Isolation
- Optional 4.0kV & 6.0 kV DC Isolation
- -40°C to +85°C Operation
- MTBF > 1.1 MHrs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



