XP Power ITQ4812SA
| Manufacturer | |
| MPN | ITQ4812SA |
| LCSC Part # | C6968836 |
| Packaging | SIP,21.8x9.2mm |
| Customer # | |
| Key Attributes | SIP,21.8x9.2mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,21.8x9.2mm | |
| Vin | 18V~75V | |
| Ripple Noise | 125mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+100℃ | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Height | 11.1mm | |
| Frequency - Switching | 580kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Length | 21.9mm | |
| Width | 9.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,21.8x9.2mm | |
| Vin | 18V~75V | |
| Ripple Noise | 125mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+100℃ | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 500mA | |
| Height | 11.1mm | |
| Frequency - Switching | 580kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Length | 21.9mm | |
| Width | 9.2mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ITQ Series offers a compact 6W, cost effective DC-DC module with wide 4:1 input ranges. Outputs are regulated single or dual options. Features include short circuit protection, no minimum load, high efficiency, remote on/off control.
Features
AI Translation
- Regxulaxted xSin glSe &e Druail eOutsputs
- Wide 4:1 Input Range
- SIP 8 Package
- Operating Temperature -40°C to +100°C
- 1.5 kVDC Isolation
- Optional 3.0 kVDC Version
- UL62368-1 Safety Approved
- No Minimum Load Required
- Remote On/Off
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 31.9396 | $ 31.94 |
| 20+ | $ 30.4605 | $ 609.21 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,21.8x9.2mm | |
| Vin | 18V~75V | |
| Ripple Noise | 125mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+100℃ | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Height | 11.1mm | |
| Frequency - Switching | 580kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Length | 21.9mm | |
| Width | 9.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,21.8x9.2mm | |
| Vin | 18V~75V | |
| Ripple Noise | 125mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+100℃ | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 500mA | |
| Height | 11.1mm | |
| Frequency - Switching | 580kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Length | 21.9mm | |
| Width | 9.2mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ITQ Series offers a compact 6W, cost effective DC-DC module with wide 4:1 input ranges. Outputs are regulated single or dual options. Features include short circuit protection, no minimum load, high efficiency, remote on/off control.
Features
AI Translation
- Regxulaxted xSin glSe &e Druail eOutsputs
- Wide 4:1 Input Range
- SIP 8 Package
- Operating Temperature -40°C to +100°C
- 1.5 kVDC Isolation
- Optional 3.0 kVDC Version
- UL62368-1 Safety Approved
- No Minimum Load Required
- Remote On/Off
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

