LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi China Resources Huajing Microelectronics BT15T120CNR product image
  • BT15T120CNR thumbnail 1
  • BT15T120CNR thumbnail 2
  • BT15T120CNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi China Resources Huajing Microelectronics BT15T120CNR

Manufacturer
MPN
BT15T120CNR
LCSC Part #
C696826
Packaging
TO-3PN
Customer #
Key Attributes
156W 15A 1.2kV FS (Field Stop) TO-3PN Single IGBTs
DatasheetWuxi China Resources Huajing Microelectronics BT15T120CNR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6425$ 1.64
10+$ 1.4378$ 14.38
25+$ 1.2965$ 32.41
100+$ 1.1698$ 116.98
500+$ 1.1129$ 556.45
1,000+$ 1.0885$ 1088.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerWuxi China Resources Huajing Microelectronics
PackagingTO-3PN
Td(off)107ns
Pd - Power Dissipation156W
Td(on)14ns
Current - Collector(Ic)15A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)25pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.8V
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))1.95V
Collector Cut-Off Current (Ices)-
Reverse Recovery Time(trr)-
Switching Energy(Eoff)700uJ
Turn-On Energy (Eon)430uJ
Input Capacitance(Cies)1.513nF
Output Capacitance(Coes)35pF
Gate Charge(Qg)81.5nC@960V