SEMIWARE 10D681K
| Manufacturer |
SEMIWARE
Asian Brands |
| Mfr. Part # | 10D681K |
| LCSC Part # | C696671 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 612V~748V 2.5kA P=7.5mm |
| Description | 1.12kV 560V 420V 612V~748V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SEMIWARE | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
390 
390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0824 | $ 0.41 |
50+ | $ 0.0654 | $ 3.27 |
150+ | $ 0.0569 | $ 8.54 |
500+ | $ 0.0483 | $ 24.15 |
2,500+ | $ 0.0432 | $ 108.00 |
5,000+ | $ 0.0407 | $ 203.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$