SEMIWARE P6KE180A
| Manufacturer | SEMIWAREAsian Brands |
| MPN | P6KE180A |
| LCSC Part # | C696658 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | 246VC Clamp 2.5A Ipp TVS DIODE DO-15 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Packaging | DO-15 | |
| Clamping Voltage | 246V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 171V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 154V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Packaging | DO-15 | |
| Clamping Voltage | 246V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.5A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 171V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 154V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package
- Glass passivated chip junction in DO-15 package
- 1600W peak pulse power capability at 10/1000μs waveform
- Excellent clamping capability
- Low Zener impedance
- Fast response time: from 0V to BV min typically less than 1.0ps
- Typical reverse current (IR) less than 1μA above 12V
- Polarity: color band indicates cathode except for bidirectional devices
- Mounting position: any
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Packaging | DO-15 | |
| Clamping Voltage | 246V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 171V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 154V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Packaging | DO-15 | |
| Clamping Voltage | 246V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.5A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 171V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 154V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package
- Glass passivated chip junction in DO-15 package
- 1600W peak pulse power capability at 10/1000μs waveform
- Excellent clamping capability
- Low Zener impedance
- Fast response time: from 0V to BV min typically less than 1.0ps
- Typical reverse current (IR) less than 1μA above 12V
- Polarity: color band indicates cathode except for bidirectional devices
- Mounting position: any
C696658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

