SEMIWARE 1.5KE33CA
| Manufacturer | SEMIWAREAsian Brands |
| MPN | 1.5KE33CA |
| LCSC Part # | C696645 |
| Packaging | DO-201 |
| Customer # | |
| Key Attributes | 45.7VC Clamp 33.3A Ipp TVS DIODE DO-201 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Packaging | DO-201 | |
| Clamping Voltage | 45.7V | |
| Peak Pulse Current (Ipp) | 33.3A | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Packaging | DO-201 | |
| Clamping Voltage | 45.7V | |
| Peak Pulse Current (Ipp) | 33.3A |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Packaging | DO-201 | |
| Clamping Voltage | 45.7V | |
| Peak Pulse Current (Ipp) | 33.3A | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Packaging | DO-201 | |
| Clamping Voltage | 45.7V | |
| Peak Pulse Current (Ipp) | 33.3A |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Report an ErrorShow similar products (0) >
C696645 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

