MICROCHIP HSM560G/TR13
| Manufacturer | |
| MPN | HSM560G/TR13 |
| LCSC Part # | C6965107 |
| Packaging | DO-215AB |
| Customer # | |
| Key Attributes | 1 Independent 60V 650mV@5A 5A DO-215AB Single Diodes |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-215AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 650mV@5A | |
| Reverse Leakage Current (Ir) | 250uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-215AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 650mV@5A | |
| Reverse Leakage Current (Ir) | 250uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3237 | $ 5.32 |
| 200+ | $ 2.1254 | $ 425.08 |
| 500+ | $ 2.054 | $ 1027.00 |
| 1,000+ | $ 2.019 | $ 2019.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-215AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 650mV@5A | |
| Reverse Leakage Current (Ir) | 250uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-215AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 650mV@5A | |
| Reverse Leakage Current (Ir) | 250uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SK106 | JSCJ | SMCG | 5 | $ 0.2144 | ||
| SK1010 | JSCJ | SMCG | 3,675 | $ 0.2528 | ||
| SK1015 | JSCJ | SMCG | 1,380 | $ 0.2062 | ||
| HSM560GE3/TR13 | MICROCHIP | DO-215AB | 0 | $ 2.8285 | ||
| HSM580G/TR13 | MICROCHIP | DO-215AB | 0 | $ 4.6066 | ||
| HSM580GE3/TR13 | MICROCHIP | DO-215AB | 0 | $ 2.7537 | ||
| HSM590GE3/TR13 | MICROCHIP | DO-215AB | 0 | $ 2.7533 | ||
| HSM590G/TR13 | MICROCHIP | DO-215AB | 0 | $ 4.6069 | ||
| HSM5100GE3/TR13 | MICROCHIP | DO-215AB | 0 | $ 2.7533 | ||
| HSM5100G/TR13 | MICROCHIP | DO-215AB | 0 | $ 4.6066 |

