microgate MPIA252010-2R2M-LF
| Manufacturer | microgateAsian Brands |
| MPN | MPIA252010-2R2M-LF |
| LCSC Part # | C696457 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.8A 108mΩ 1008 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | 1008 | |
| Current Rating | 1.8A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.9A | |
| DC Resistance(DCR) | 108mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | 1008 | |
| Current Rating | 1.8A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.9A | |
| DC Resistance(DCR) | 108mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 890
890 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0426 | $ 0.43 |
| 100+ | $ 0.0336 | $ 3.36 |
| 300+ | $ 0.0292 | $ 8.76 |
| 2,000+ | $ 0.0258 | $ 51.60 |
| 4,000+ | $ 0.0231 | $ 92.40 |
| 10,000+ | $ 0.0218 | $ 218.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | 1008 | |
| Current Rating | 1.8A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.9A | |
| DC Resistance(DCR) | 108mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | 1008 | |
| Current Rating | 1.8A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.9A | |
| DC Resistance(DCR) | 108mΩ |
Report an ErrorShow similar products (0) >
C696457 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPIA252012-2R2M-LF | microgate | 1008 | 320 | $ 0.0426 | ||
| MPIM252010H2R2M-LF | microgate | 1008 | 10 | $ 0.0641 | ||
| MPIT4012-2R2M-LF | microgate | SMD,4x4mm | 40 | $ 0.0619 | ||
| AMPIT3015-2R2M-LF | microgate | SMD | 1,900 | $ 0.1113 | ||
| MPIT4018-2R2M-LF | microgate | SMD,4x4mm | 230 | $ 0.0636 | ||
| MAPM0420F-2R2M-LF | microgate | SMD,4.9x4.4mm | 1,910 | $ 0.1813 | ||
| MPIT6028-2R2M-LF | microgate | SMD,6x6mm | 35 | $ 0.074 | ||
| MPIT8040-2R2M-LF | microgate | SMD,8x8mm | 615 | $ 0.1098 | ||
| MPIT4030-2R2M-LF | microgate | SMD,4x4mm | 0 | $ 0.0778 | ||
| MAPM0530F-2R2M-LF | microgate | SMD,5.9x5.2mm | 0 | $ 0.2989 |



