microgate MAPM1040F-6R8M-LF
| Manufacturer |
microgate
Asian Brands |
| Mfr. Part # | MAPM1040F-6R8M-LF |
| LCSC Part # | C696446 |
| Package | SMD,11.8x11mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 6.5A 28mΩ SMD,11.8x11mm |
| Description | 9A SMD,11.8x11mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Package | SMD,11.8x11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,159 
1,159
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1999 | $ 0.20 |
10+ | $ 0.1728 | $ 1.73 |
30+ | $ 0.1613 | $ 4.84 |
100+ | $ 0.1468 | $ 14.68 |
500+ | $ 0.1404 | $ 70.20 |
800+ | $ 0.1365 | $ 109.20 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$