LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-829192-6 product image
Images for reference only

TE Connectivity 1-829192-6

Manufacturer
MPN
1-829192-6
LCSC Part #
C6964279
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 32 Position 2.54mm Pitch Dual Row Through Hole
DatasheetTE Connectivity 1-829192-6
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Contact PlatingGold
Number of PINs32P
ColorGreen
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.