PANJIT BC817DPN_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | BC817DPN_R1_00001 |
| LCSC Part # | C696397 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 45V 0.5A SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23-6L | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 600 | |
| Pd - Power Dissipation | 330mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 700mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose amplifier applications
- High collector current capability
- Excellent DC current gain characteristics
- Lead free in compliance with EU RoHS2.0 (2011/65/EU & 2015/865/EU directive)
- Green molding compound as per IEC61249 Std. (Halogen Free)
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0801 | $ 0.40 |
| 50+ | $ 0.0638 | $ 3.19 |
| 150+ | $ 0.0556 | $ 8.34 |
| 500+ | $ 0.0495 | $ 24.75 |
| 3,000+ | $ 0.0446 | $ 133.80 |
| 6,000+ | $ 0.0421 | $ 252.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23-6L | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 600 | |
| Pd - Power Dissipation | 330mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 700mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose amplifier applications
- High collector current capability
- Excellent DC current gain characteristics
- Lead free in compliance with EU RoHS2.0 (2011/65/EU & 2015/865/EU directive)
- Green molding compound as per IEC61249 Std. (Halogen Free)
C696397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



