KEMET C1206C105K1RACAUTO
| Manufacturer | |
| MPN | C1206C105K1RACAUTO |
| LCSC Part # | C696372 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 1uF 100V X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET automotive-grade X7R dielectric SMT capacitors are designed for applications requiring reliable performance in harsh environments. Whether under the hood or inside the vehicle cabin, these devices emphasize the mission-critical and safety-critical robustness demanded of capacitors in key automotive circuits. Given the potentially severe environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET automotive-grade capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council. The X7R dielectric has a maximum operating temperature of 125°C and is considered to have temperature stability. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for frequency discrimination circuits where high Q and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- AEC-Q200 automotive qualified
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 10 pF to 22 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, eliminating orientation concerns during assembly
- 100% pure matte tin-plated terminations for excellent solderability
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2609 | $ 1.30 |
| 50+ | $ 0.2075 | $ 10.38 |
| 150+ | $ 0.1847 | $ 27.71 |
| 500+ | $ 0.1562 | $ 78.10 |
| 2,000+ | $ 0.1435 | $ 287.00 |
| 4,000+ | $ 0.1358 | $ 543.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET automotive-grade X7R dielectric SMT capacitors are designed for applications requiring reliable performance in harsh environments. Whether under the hood or inside the vehicle cabin, these devices emphasize the mission-critical and safety-critical robustness demanded of capacitors in key automotive circuits. Given the potentially severe environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET automotive-grade capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council. The X7R dielectric has a maximum operating temperature of 125°C and is considered to have temperature stability. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for frequency discrimination circuits where high Q and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- AEC-Q200 automotive qualified
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 10 pF to 22 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, eliminating orientation concerns during assembly
- 100% pure matte tin-plated terminations for excellent solderability
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



