LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMP-6000-G0000 product image
  • HLMP-6000-G0000 thumbnail 1
  • HLMP-6000-G0000 thumbnail 2
  • HLMP-6000-G0000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HLMP-6000-G0000RoHS

Manufacturer
MPN
HLMP-6000-G0000
LCSC Part #
C6963331
Packaging
Through Hole
Customer #
Key Attributes
655nm 90° 3.2mcd 10mA Red 1.91mm round LED 1.6V 640nm Through Hole LED Indication - Discrete RoHS
Datasheetpdf iconBroadcom HLMP-6000-G0000
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4222$ 2.42
10+$ 2.369$ 23.69
30+$ 2.3335$ 70.01
100+$ 2.2996$ 229.96
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingThrough Hole
Peak Wavelength655nm
Lens ColorRed Lens
Viewing Angle90°
Luminous Intensity3.2mcd
Forward Current10mA
Illumination ColorRed
Lamp Holder Type1.91mm round LED
Operating Temperature-55℃~+100℃
Voltage - Forward(Vf)1.6V
Diode ConfigurationDiscrete Diode
Wavelength640nm

Introduction

AI Translation

Flat Top Package:The flat top lamps use an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is necessary for use in backlighting applications. The flat top lamps are also ideal for use as emitters in light pipe applications. Dome Packages:The dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on - off contrast ratio. High brightness lamps use an untinted, nondiffused lens to provide a high luminous intensity within a narrow radiation pattern. Resistor Lamps:The 5 volt subminiature lamps with built - in current limiting resistors are for use in applications where space is at a premium. Lead Configurations:All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configurations, gull wing, yoke lead, or Z - bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.

Features

AI Translation
  • Subminiature flat top package
  • Ideal for backlighting and light piping applications
  • Subminiature dome package
  • Diffused dome for wide viewing angle
  • Nondiffused dome for high brightness
  • TTL and LSTTL compatible 5V resistor lamps
  • Available in six colors
  • Ideal for space limited applications
  • Axial leads
  • Available with lead configurations for surface mount and through hole PCB mounting