Littelfuse 06R075BU
| Manufacturer | |
| MPN | 06R075BU |
| LCSC Part # | C6962080 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 750mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 750mA | |
| Current - Max | 40A | |
| Trip Current | 1.3A | |
| Time to Trip(Max) | 400ms | |
| Resistance @ 25℃ | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The USBR series radial leaded devices are designed to provide overcurrent protection for USB applications where space is not a constraint.
Features
AI Translation
- RoHS compliant and lead-free
- Fast trip time
- Meets all USB protection requirements
- 40A short-circuit rating
- 6-16V operating voltage
Applications
AI Translation
- Computers and peripherals
- Any USB application
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 750mA | |
| Current - Max | 40A | |
| Trip Current | 1.3A | |
| Time to Trip(Max) | 400ms | |
| Resistance @ 25℃ | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The USBR series radial leaded devices are designed to provide overcurrent protection for USB applications where space is not a constraint.
Features
AI Translation
- RoHS compliant and lead-free
- Fast trip time
- Meets all USB protection requirements
- 40A short-circuit rating
- 6-16V operating voltage
Applications
AI Translation
- Computers and peripherals
- Any USB application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

