EATON 0603ESDA-AEC1
| Manufacturer | |
| MPN | 0603ESDA-AEC1 |
| LCSC Part # | C6961594 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | ESD DIODE 35VC 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | 0603 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC - Q200 qualified
- Ultra - low capacitance (0.05 pF) ideal for high speed data applications
- Provides Electro Static Discharge (ESD) protection with fast response time (<1 ns) allowing equipment to pass IEC 61000 - 4 - 2 Level 4 test
- 0603 (1608 metric) compact design utilizes less board space
- Single - line, bi - directional device
- Moisture sensitivity level (MSL): 1
Applications
AI Translation
- Infotainment and telematics
- In - vehicle infotainment (IVI) and navigation
- Audio subsystems
- USB and Ethernet hubs
- Active noise cancellation (ANC)
- High speed data ports and interface
- RF Antenna
- Ethernet
- USB
- HDMI
- Automotive body electronics
- Central body control unit
- Vehicle access control system
- Advanced driver assistance systems
- Rear and front view cameras
- Automatic parking control
- Adaptive cruise control (ACC)
- Satellite navigation systems
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4587 | $ 0.46 |
| 10+ | $ 0.3651 | $ 3.65 |
| 30+ | $ 0.3252 | $ 9.76 |
| 100+ | $ 0.2746 | $ 27.46 |
| 500+ | $ 0.2531 | $ 126.55 |
| 1,000+ | $ 0.2393 | $ 239.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | 0603 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC - Q200 qualified
- Ultra - low capacitance (0.05 pF) ideal for high speed data applications
- Provides Electro Static Discharge (ESD) protection with fast response time (<1 ns) allowing equipment to pass IEC 61000 - 4 - 2 Level 4 test
- 0603 (1608 metric) compact design utilizes less board space
- Single - line, bi - directional device
- Moisture sensitivity level (MSL): 1
Applications
AI Translation
- Infotainment and telematics
- In - vehicle infotainment (IVI) and navigation
- Audio subsystems
- USB and Ethernet hubs
- Active noise cancellation (ANC)
- High speed data ports and interface
- RF Antenna
- Ethernet
- USB
- HDMI
- Automotive body electronics
- Central body control unit
- Vehicle access control system
- Advanced driver assistance systems
- Rear and front view cameras
- Automatic parking control
- Adaptive cruise control (ACC)
- Satellite navigation systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



