LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics QW562 product image
Images for reference only

NTE Electronics QW562RoHS

Manufacturer
MPN
QW562
LCSC Part #
C6960427
Packaging
Through Hole,D2.3xL6.5mm
Customer #
Key Attributes
RES 6.2MΩ ±2% 0.25W Through Hole,D2.3xL6.5mm
Datasheetpdf iconNTE Electronics QW562
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6032$ 0.60
200+$ 0.241$ 48.20
500+$ 0.2334$ 116.70
1,000+$ 0.2289$ 228.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerNTE Electronics
PackagingThrough Hole,D2.3xL6.5mm
Resistance6.2MΩ
Power(Watts)250mW
TypeMetal Oxide Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±2%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece