LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL064IDRG4 product image
  • TL064IDRG4 thumbnail 1
  • TL064IDRG4 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI TL064IDRG4RoHS

Manufacturer
MPN
TL064IDRG4
LCSC Part #
C6960
Packaging
SOIC-14
Customer #
Key Attributes
TLo6xx Low-Power JFET-Input Operational Amplifiers
Datasheetpdf iconTI TL064IDRG4
In-Stock: 77
77 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7913$ 0.79
10+$ 0.6762$ 6.76
30+$ 0.5935$ 17.81
100+$ 0.527$ 52.70
500+$ 0.506$ 253.00
1,000+$ 0.493$ 493.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of ChannelsFour channels
Vos - Input Offset Voltage3mV
Slew Rate3.5V/us
Input Offset Current(Ios)200pA
FeaturesOutput short-circuit protection;Built-in compensation;Latch-up suppression;EMI filtering/RF suppression
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current400pA
Output Current-
Noise density(eN)30nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current250uA
Gain Bandwidth Product1MHz
Dual Supply-15V~-9V;9V~15V
Rail to Rail-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TL06x (TL061, TL062, and TL064) family of general-purpose op amps mirrors the TL07x and TL08x op amp families at lower power consumption. These devices deliver exceptional value for cost-sensitive applications, featuring high input impedance, wide bandwidth, high slew rate, and low input offset voltage and input bias current. High ESD (1.5kV, HBM), integrated EMI and RF filters, and a wide operating temperature range enable the TL06x devices for use in demanding, harsh-environment applications.

Features

AI Translation
  • Ultra-low power consumption, typical supply current: 200 μA (per amplifier)
  • Wide common-mode and differential-mode voltage range
  • Low input bias and offset current
  • Common-mode input voltage range includes Vcc+
  • Output short-circuit protection
  • High input impedance: JFET input stage
  • Internal frequency compensation
  • Latch-up free operation
  • High slew rate: 3.5 V/μs typical

Applications

AI Translation
  • Tablets
  • White goods
  • Personal electronics
  • Computers