QT Brightek (QTB) QBLP601-R5
| Manufacturer | |
| Mfr. Part # | QBLP601-R5 |
| LCSC Part # | C6958189 |
| Package | 0603 |
| Customer # | |
| Description | 140° 5mA Red 1.8V 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1032 | $ 0.10 |
200+ | $ 0.0412 | $ 8.24 |
500+ | $ 0.0398 | $ 19.90 |
1,000+ | $ 0.0391 | $ 39.10 |
Standard Packaging 4000/Full
Reel | ||