Yezhan ASR-S-3-0.2F
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | ASR-S-3-0.2F |
| LCSC Part # | C695806 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 0.2mΩ ±1% 6W 2512 |
| Description | 6W 0.2mΩ Shunt ±175ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,555 
1,555
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2836 | $ 1.42 |
50+ | $ 0.2206 | $ 11.03 |
150+ | $ 0.1935 | $ 29.03 |
1,000+ | $ 0.1598 | $ 159.80 |
2,000+ | $ 0.1448 | $ 289.60 |
5,000+ | $ 0.1358 | $ 679.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$