TE Connectivity 02560409-000
| Manufacturer | |
| MPN | 02560409-000 |
| LCSC Part # | C6956135 |
| Packaging | - |
| Customer # | |
| Key Attributes | LVDT Transducers (Linear Variable Differential Transformer) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/LVDT Transducers (Linear Variable Differential Transformer) | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/LVDT Transducers (Linear Variable Differential Transformer) | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This miniature lightweight LVDT sensor features a linearity error (full scale) of ±0.25%, stainless steel housing, 9.52mm (0.375 inch) diameter, cylindrical form factor, and a supply voltage range of 3V.
Features
AI Translation
- Linearity Error (Full Scale): ±0.25%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 163.4936 | $ 163.49 |
| 200+ | $ 65.2352 | $ 13047.04 |
| 500+ | $ 63.0554 | $ 31527.70 |
| 1,000+ | $ 61.9781 | $ 61978.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/LVDT Transducers (Linear Variable Differential Transformer) | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/LVDT Transducers (Linear Variable Differential Transformer) | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This miniature lightweight LVDT sensor features a linearity error (full scale) of ±0.25%, stainless steel housing, 9.52mm (0.375 inch) diameter, cylindrical form factor, and a supply voltage range of 3V.
Features
AI Translation
- Linearity Error (Full Scale): ±0.25%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

