TDK MHQ0402PSA10NHT000
| Manufacturer | |
| MPN | MHQ0402PSA10NHT000 |
| LCSC Part # | C695583 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 10nH 130mA 1.35Ω 01005 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 01005 | |
| Current Rating | 130mA | |
| Inductance | 10nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 3.5GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.35Ω | |
| Type | Multilayer inductor | |
| Ratings | - | |
| Q @ Frequency | 8@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unique ceramic material and structure enabling high-Q characteristics.
- Multilayer process enabling fine incremental inductance values.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
In-Stock: 15,280
15,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0212$ 0.0022 | $ 0.04 |
| 200+ | $ 0.0185$ 0.0019 | $ 0.38 |
| 600+ | $ 0.0171$ 0.0018 | $ 1.08 |
| 2,000+ | $ 0.0162$ 0.0017 | $ 3.40 |
| 10,000+ | $ 0.0155$ 0.0016 | $ 16.00 |
| 20,000+ | $ 0.015$ 0.0015 | $ 30.00 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 01005 | |
| Current Rating | 130mA | |
| Inductance | 10nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 3.5GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.35Ω | |
| Type | Multilayer inductor | |
| Ratings | - | |
| Q @ Frequency | 8@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unique ceramic material and structure enabling high-Q characteristics.
- Multilayer process enabling fine incremental inductance values.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



