TDK DEA162450BT-1295A1
| Manufacturer | |
| Mfr. Part # | DEA162450BT-1295A1 |
| LCSC Part # | C695579 |
| Package | SMD-3P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Multilayer Band Pass Filter For 2400 - 2500MHz |
| Description | 50Ω 1.8dB SMD-3P,1.6x0.8mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | SMD-3P,1.6x0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
6,195
6,195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1412 | $ 0.71 |
50+ | $ 0.1131 | $ 5.66 |
150+ | $ 0.0991 | $ 14.87 |
500+ | $ 0.0886 | $ 44.30 |
2,500+ | $ 0.0802 | $ 200.50 |
4,000+ | $ 0.076 | $ 304.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$