ST TJM4558CDT
| Manufacturer | |
| MPN | TJM4558CDT |
| LCSC Part # | C6955 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Wide-bandwidth bipolar operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2.2V/us | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 50nA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 5.5MHz | |
| Quiescent Current | 2.3mA | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Output Current | 20mA | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TJM4558 is a high performance monolithic dual operational amplifier. The circuit combines all the outstanding features of the MC1458 and, in addition, possesses three times the unity gain bandwidth of the industry standard.
Features
AI Translation
- Internally compensated
- Short-circuit protection
- Gain and phase match between amplifier
- Low power consumption
- Pin to pin compatible with MC1458/LM358
- Gain bandwidth product (at 100kHz): 5.5MHz
In-Stock: 223,235
223,235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0776 | $ 0.39 |
| 50+ | $ 0.0608 | $ 3.04 |
| 150+ | $ 0.0524 | $ 7.86 |
| 500+ | $ 0.0461 | $ 23.05 |
| 2,500+ | $ 0.041 | $ 102.50 |
| 5,000+ | $ 0.0385 | $ 192.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



