LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-R3FD221K-NRA product image
  • CK45-R3FD221K-NRA thumbnail 1
  • CK45-R3FD221K-NRA thumbnail 2
  • CK45-R3FD221K-NRA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-R3FD221K-NRARoHS

Manufacturer
MPN
CK45-R3FD221K-NRA
LCSC Part #
C695395
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 220pF 3kV TH
Datasheetpdf iconTDK CK45-R3FD221K-NRA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0806$ 0.40
50+$ 0.0635$ 3.18
150+$ 0.055$ 8.25
1,000+$ 0.0486$ 48.60
2,000+$ 0.0435$ 87.00
5,000+$ 0.0409$ 204.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Capacitance220pF
Body Thickness6mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating3kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece