LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-R3DD331K-NRA product image
  • CK45-R3DD331K-NRA thumbnail 1
  • CK45-R3DD331K-NRA thumbnail 2
  • CK45-R3DD331K-NRA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-R3DD331K-NRARoHS

Manufacturer
MPN
CK45-R3DD331K-NRA
LCSC Part #
C695394
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 330pF 2kV TH
Datasheetpdf iconTDK CK45-R3DD331K-NRA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0593$ 0.59
100+$ 0.0474$ 4.74
300+$ 0.0415$ 12.45
1,000+$ 0.0371$ 37.10
5,000+$ 0.0335$ 167.50
10,000+$ 0.0317$ 317.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance330pF
Body Thickness6mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating2kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece