SUSUMU PXV1220S-1DBN3-T02
| Manufacturer | |
| MPN | PXV1220S-1DBN3-T02 |
| LCSC Part # | C6953792 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1dB 63mW 0Hz~3GHz 0805 Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| impedance | 50Ω | |
| Operating Temperature | -40℃~+100℃ | |
| Attenuation Value | 1dB | |
| Power(Watts) | 63mW | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~3GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.4043 | $ 19.40 |
| 200+ | $ 7.7427 | $ 1548.54 |
| 400+ | $ 7.484 | $ 2993.60 |
| 1,000+ | $ 7.357 | $ 7357.00 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

