GeneSiC Semiconductor GAP3SLT33-214
| Manufacturer | |
| MPN | GAP3SLT33-214 |
| LCSC Part # | C6953775 |
| Packaging | DO-214AA |
| Customer # | |
| Key Attributes | 3300V 0.3A SiC Schottky MP'sM Diode |
| Datasheet | GeneSiC Semiconductor GAP3SLT33-214 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-214AA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 3.3kV | |
| Voltage - Forward(Vf@If) | 2.2V@300mA | |
| Reverse Leakage Current (Ir) | 10uA@3300V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 300mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-214AA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 3.3kV | |
| Voltage - Forward(Vf@If) | 2.2V@300mA | |
| Reverse Leakage Current (Ir) | 10uA@3300V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 300mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Enhanced Surge and Avalanche Robustness
- Superior Figure of Merit Q C/I F
- Low V F for High Temperature Operation
- Low Thermal Resistance
- Low Reverse Leakage Current
- Temperature Independent Fast Switching
- Positive Temperature Coefficient of V F
- High dV/dt Ruggedness
- High System Reliability
- Optimal Price Performance
- Improved System Efficiency
- Reduced Cooling Requirements
- Increased System Power Density
- Zero Reverse Recovery Current
- Easy to Parallel without Thermal Runaway
- Enables Extremely Fast Switching
Applications
AI Translation
- Medical Imaging
- High Voltage Sensing
- Oil Drilling
- Geothermal Instrumentation
- High Voltage Multipliers
- High Frequency Rectifiers
- High Voltage Switching
- Pulsed Power
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.1234 | $ 16.12 |
| 10+ | $ 15.4038 | $ 154.04 |
| 30+ | $ 14.1576 | $ 424.73 |
| 100+ | $ 13.0698 | $ 1306.98 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-214AA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 3.3kV | |
| Voltage - Forward(Vf@If) | 2.2V@300mA | |
| Reverse Leakage Current (Ir) | 10uA@3300V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 300mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-214AA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 3.3kV | |
| Voltage - Forward(Vf@If) | 2.2V@300mA | |
| Reverse Leakage Current (Ir) | 10uA@3300V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 300mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Enhanced Surge and Avalanche Robustness
- Superior Figure of Merit Q C/I F
- Low V F for High Temperature Operation
- Low Thermal Resistance
- Low Reverse Leakage Current
- Temperature Independent Fast Switching
- Positive Temperature Coefficient of V F
- High dV/dt Ruggedness
- High System Reliability
- Optimal Price Performance
- Improved System Efficiency
- Reduced Cooling Requirements
- Increased System Power Density
- Zero Reverse Recovery Current
- Easy to Parallel without Thermal Runaway
- Enables Extremely Fast Switching
Applications
AI Translation
- Medical Imaging
- High Voltage Sensing
- Oil Drilling
- Geothermal Instrumentation
- High Voltage Multipliers
- High Frequency Rectifiers
- High Voltage Switching
- Pulsed Power
C6953775 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

