TDK C3216X7S2A335MT000N
| Manufacturer | |
| Mfr. Part # | C3216X7S2A335MT000N |
| LCSC Part # | C695361 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 3.3uF 100V X7S 1206 |
| Description | 100V 3.3uF X7S ±20% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,520 
1,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3023 $ 0.2812 | $ 1.41 |
50+ | $ 0.24 $ 0.2232 | $ 11.16 |
150+ | $ 0.2133 $ 0.1984 | $ 29.76 |
500+ | $ 0.18 $ 0.1674 | $ 83.70 |
2,000+ | $ 0.1652 $ 0.1537 | $ 307.40 |
4,000+ | $ 0.1563 $ 0.1454 | $ 581.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$