RENESAS ISL3158EIBZ-T
| Manufacturer | |
| MPN | ISL3158EIBZ-T |
| LCSC Part # | C695290 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ISL3158E: Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 512 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16.5kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 550uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL315xE (ISL3150E, ISL3152E, ISL3153E, ISL3155E, ISL3156E, and ISL3158E) family of 5V powered RS - 485/RS - 422 transceivers features high output drive and high ESD protection, withstanding ±16.5kV IEC61000 - 4 - 2 ESD strikes. The large output voltage of 3.1V typical into a 54Ω load provides high noise immunity, and enables the drive of up to 8000ft long bus segments, or eight 120Ω terminations in a star topology. These devices possess less than 125μA bus input currents, thus constituting a true 1/8 unit load. The high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus. The receiver inputs feature a full fail - safe design that turns the receiver outputs high when the bus inputs are open or shorted. The ISL315xE family includes half and full - duplex transceivers with active - high driver - enable pins and active - low receiver enable pins. These transceivers support data rates of 115kbps, 1Mbps, and 20Mbps. Their performance is characterized from - 40℃ to +85℃
Features
- High VOD 3.1V (Typ) into RD = 54Ω
- Low bus currents: 125μA constitutes a true 1/8 unit load
- Allows for up to 512 transceivers on the bus
- ±16.5kV ESD protection on bus I/O pins
- High transient overvoltage tolerance of ±100V
- Full fail - safe outputs for open or shorted inputs
- Hot plug capability - driver and receiver outputs remain high - impedance during power - up and power - down
- Supported data rates: 115kbps, 1Mbps, 20Mbps
- Low supply current (driver disabled): 550μA
- Ultra - low shutdown current: 70nA
Applications
- Automated utility e - meter reading systems
- High node count systems
- PROFIBUS and Fieldbus systems in factory automation
- Security camera networks
- Lighting, elevator, and HVAC control systems in building automation
- Industrial process control networks
- Networks with star topology
- Long - haul networks in coal mines and oil rigs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2683 | $ 1.27 |
| 10+ | $ 1.2399 | $ 12.40 |
| 30+ | $ 1.2194 | $ 36.58 |
| 100+ | $ 1.2004 | $ 120.04 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 512 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16.5kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 550uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL315xE (ISL3150E, ISL3152E, ISL3153E, ISL3155E, ISL3156E, and ISL3158E) family of 5V powered RS - 485/RS - 422 transceivers features high output drive and high ESD protection, withstanding ±16.5kV IEC61000 - 4 - 2 ESD strikes. The large output voltage of 3.1V typical into a 54Ω load provides high noise immunity, and enables the drive of up to 8000ft long bus segments, or eight 120Ω terminations in a star topology. These devices possess less than 125μA bus input currents, thus constituting a true 1/8 unit load. The high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus. The receiver inputs feature a full fail - safe design that turns the receiver outputs high when the bus inputs are open or shorted. The ISL315xE family includes half and full - duplex transceivers with active - high driver - enable pins and active - low receiver enable pins. These transceivers support data rates of 115kbps, 1Mbps, and 20Mbps. Their performance is characterized from - 40℃ to +85℃
Features
- High VOD 3.1V (Typ) into RD = 54Ω
- Low bus currents: 125μA constitutes a true 1/8 unit load
- Allows for up to 512 transceivers on the bus
- ±16.5kV ESD protection on bus I/O pins
- High transient overvoltage tolerance of ±100V
- Full fail - safe outputs for open or shorted inputs
- Hot plug capability - driver and receiver outputs remain high - impedance during power - up and power - down
- Supported data rates: 115kbps, 1Mbps, 20Mbps
- Low supply current (driver disabled): 550μA
- Ultra - low shutdown current: 70nA
Applications
- Automated utility e - meter reading systems
- High node count systems
- PROFIBUS and Fieldbus systems in factory automation
- Security camera networks
- Lighting, elevator, and HVAC control systems in building automation
- Industrial process control networks
- Networks with star topology
- Long - haul networks in coal mines and oil rigs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

